774-9993/1517-201 | WAGO
Adapter cable, 2 m, socket straight to plug MIDI straight, 2.5 mm², 774-9993/1517-201
NCNR (non cancelable / non returnable)
Pre-assembled adapter cable, 774-9993/1517-201, WAGO
This Connecting line allows assembly of fine-stranded and solid conductors. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. It offers a round design that is ideal for use in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant.
Features
- Suitable for any application
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |