774-9993/1507-601 | WAGO
Adapter cable, 6 m, socket straight to plug MIDI straight, 2.5 mm², 774-9993/1507-601
NCNR (non cancelable / non returnable)
Pre-assembled adapter cable, 774-9993/1507-601, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for a current load of up to 20 A. Therefore, it can also be used for high power loads. It fits like a glove into conduits or boreholes due to its design.
Features
- For any mains application
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 6 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |