774-9993/1507-201 | WAGO
Adapter cable, 2 m, socket straight to plug MIDI straight, 2.5 mm², 774-9993/1507-201
NCNR (non cancelable / non returnable)
Pre-assembled adapter cable, 774-9993/1507-201, WAGO
This Connecting line supports rapid, correct installation. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads.
This product features a round design that is very good for installation in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector. This product meets all the relevant safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.
Features
- With A coding for use in many general mains applications
- Guarantees safe use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |