774-9993/117-802 | WAGO
Connection cable, 8 m, socket straight to open end, 2.5 mm², 774-9993/117-802
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/117-802, WAGO
Connecting line with mechanical coding and color coding of the pluggable installation connector to ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
This pluggable installation connector is designed for a load of up to 20 A. As a result, it can also be used for high power loads. It features a round design that is ideal for use in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a great number of applications
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |