774-9993/117-702 | WAGO
Connection cable, 7 m, socket straight to open end, 2.5 mm², 774-9993/117-702
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/117-702, WAGO
This Connecting line provides the foundation for installation of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. It fits like a glove into conduits or boreholes thanks to its design.
Features
- With A coding for use in a large number of general mains applications
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |