774-9993/117-701 | WAGO
Connection cable, 7 m, socket straight to open end, 2.5 mm², 774-9993/117-701
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/117-701, WAGO
Connecting line for power and signal transmission. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. It fits optimally into conduits or boreholes thanks to its design. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.
Features
- For any mains application
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |