774-9993/117-601 | WAGO
Connection cable, 6 m, socket straight to open end, 2.5 mm², 774-9993/117-601
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/117-601, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. It features a round design that is ideal for installation in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a large number of uses
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |