774-9993/117-501 | WAGO
Connection cable, 5 m, socket straight to open end, 2.5 mm², 774-9993/117-501
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/117-501, WAGO
Connecting line for signal and power transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector can be employed for a load of up to 20 A. Therefore, it can also be used for high power loads. This product fits into drill holes and conduits with diameters up to 20 mm. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.
Features
- Saves time, since no wiring is required at the construction site
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |