774-9993/117-401 | WAGO
Connection cable, 4 m, socket straight to open end, 2.5 mm², 774-9993/117-401
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/117-401, WAGO
This Connecting line supports fast, reliable installation. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in areas where fire safety is relevant. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.
Features
- With A coding for a large number of uses
- Ready to install and use immediately
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |