774-9993/117-301 | WAGO
Connection cable, 3 m, socket straight to open end, 2.5 mm², 774-9993/117-301
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/117-301, WAGO
This Connecting line supports fast, reliable installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. It fits perfectly into conduits or boreholes thanks to its design.
Features
- With A coding for a large number of uses
- Guarantees safe use
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |