774-9993/117-202 | WAGO
Connection cable, 2 m, socket straight to open end, 2.5 mm², 774-9993/117-202
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/117-202, WAGO
This Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector can be used for a current load of up to 20 A. Therefore, it can also be used for high power loads. This product meets all the relevant safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.
Features
- With A coding for use in many general mains applications
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |