774-9993/117-102 | WAGO
Connection cable, 1 m, socket straight to open end, 2.5 mm², 774-9993/117-102
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/117-102, WAGO
This Connecting line provides the foundation for installation of solid and fine-stranded conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This product has a current rating of 20 A - as a result it is suitable for powerful loads. It offers a round design that is perfect for installation in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.
Features
- With A coding for use in many general mains applications
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |