774-9993/117-101 | WAGO
Connection cable, 1 m, socket straight to open end, 2.5 mm², 774-9993/117-101
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/117-101, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
This pluggable installation connector can be employed for a voltage load of up to 20 A. Thus, it can also be used for high power loads. It is suitable for drill holes and conduits with diameters up to 20 mm.
Features
- Saves time, since no wiring is required at the construction site
- Ready to install and use immediately
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |