774-9993/116-801 | WAGO
Connection cable, 8 m, socket straight to open end, 1.5 mm², 774-9993/116-801
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/116-801, WAGO
This Connecting line for greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This product fits perfectly into conduits or boreholes due to its design. This product meets all the relevant safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.
Features
- For any mains application
- Flexible installation to save space
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |