774-9993/116-602 | WAGO
Connection cable, 6 m, socket straight to open end, 1.5 mm², 774-9993/116-602
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/116-602, WAGO
Connecting line for signal and power transmission. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
This product features a round design that is very good for use in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector. This product meets all the relevant safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.
Features
- With A coding for use in a large number of general mains applications
- Ready for immediate use
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |