774-9993/116-601 | WAGO
Connection cable, 6 m, socket straight to open end, 1.5 mm², 774-9993/116-601
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/116-601, WAGO
This Connecting line with locking latch supports fast, reliable installation. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This product is suitable for drill holes and conduits with diameters up to 20 mm. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in a large number of general mains applications
- Flexible installation to save space
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |