774-9993/116-302 | WAGO
Connection cable, 3 m, socket straight to open end, 1.5 mm², 774-9993/116-302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6132 € *
Standard delivery time from the manufacturer is: 6 Weeks
Connection cable, 774-9993/116-302, WAGO
Connecting line with coding options that reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product fits into drill holes and conduits with diameters up to 20 mm.
Features
- Suitable for any application
- Flexible installation to save space
- Convenient installation and commissioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |