774-9993/116-301 | WAGO
Connection cable, 3 m, socket straight to open end, 1.5 mm², 774-9993/116-301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6132 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connection cable, 774-9993/116-301, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
It features a round design that is perfect for installation in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector.
Features
- Suitable for any application
- Custom-engineered solutions
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |