774-9993/107-801 | WAGO
Connection cable, 8 m, socket straight to open end, 2.5 mm², 774-9993/107-801
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/107-801, WAGO
Connecting line withcoding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant.
Features
- With A coding for a large number of applications
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |