774-9993/107-702 | WAGO
Connection cable, 7 m, socket straight to open end, 2.5 mm², 774-9993/107-702
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/107-702, WAGO
This Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. It fits perfectly into boreholes or conduits thanks to its design. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a great number of applications
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |