774-9993/107-601 | WAGO
Connection cable, 6 m, socket straight to open end, 2.5 mm², 774-9993/107-601
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/107-601, WAGO
Connecting line with mechanical coding and color coding of the pluggable installation connector ensures error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This product has a current rating of 20 A - therefore it is suitable for high power loads. It fits optimally into conduits or boreholes thanks to its design. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in domains where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- Suitable for any application
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |