774-9993/107-402 | WAGO
Connection cable, 4 m, socket straight to open end, 2.5 mm², 774-9993/107-402
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/107-402, WAGO
This Connecting line for greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating.The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for a voltage load of up to 20 A. Therefore, it can also be used for high power loads. It features a round design that is very good for use in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses.
Features
- With A coding for a large number of uses
- Flexible installation to save space
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |