774-9993/107-401 | WAGO
Connection cable, 4 m, socket straight to open end, 2.5 mm², 774-9993/107-401
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/107-401, WAGO
Connecting line for power and signal transmission. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
This pluggable installation connector can be employed for a load of up to 20 A. As a result, it can also be used for high power loads. It offers a round design that is ideal for use in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in a large number of general mains applications
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |