774-9993/107-302 | WAGO
Connection cable, 3 m, socket straight to open end, 2.5 mm², 774-9993/107-302
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/107-302, WAGO
Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This product has a current rating of 20 A - so it is suitable for robust loads. This product fits into drill holes and conduits with diameters up to 20 mm. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in a large number of applications
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |