774-9993/107-301 | WAGO
Connection cable, 3 m, socket straight to open end, 2.5 mm², 774-9993/107-301
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/107-301, WAGO
This Connecting line with protection against mismating provides the foundation for installation of fine-stranded and solid conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This product has a current rating of 20 A - therefore it is also suitable for high power loads. This product fits into drill holes and conduits with diameters up to 20 mm. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in a large number of general mains applications
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |