774-9993/107-202 | WAGO
Connection cable, 2 m, socket straight to open end, 2.5 mm², 774-9993/107-202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9353 € *
Standard delivery time from the manufacturer is: 6 Weeks
Connection cable, 774-9993/107-202, WAGO
This Connecting line with mechanical coding and color coding of the pluggable installation connector ensures error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in a large number of general mains applications
- Fast, secure installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |