774-9993/107-102 | WAGO
Connection cable, 1 m, socket straight to open end, 2.5 mm², 774-9993/107-102
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/107-102, WAGO
This Connecting line provides the foundation for installation of solid and fine-stranded conductors. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in areas where fire safety is relevant.
Features
- Suitable for any application
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |