774-9993/107-101 | WAGO
Connection cable, 1 m, socket straight to open end, 2.5 mm², 774-9993/107-101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5910 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connection cable, 774-9993/107-101, WAGO
Connecting line for power and signal transmission. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. This product fits perfectly into boreholes or conduits thanks to its design.
Features
- With A coding for use in a large number of general mains applications
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |