774-9993/106-602 | WAGO
Connection cable, 6 m, socket straight to open end, 1.5 mm², 774-9993/106-602
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/106-602, WAGO
This Connecting line provides the foundation for installation of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
This product features a round design that is perfect for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in a large number of general mains applications
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |