774-9993/106-601 | WAGO
Connection cable, 6 m, socket straight to open end, 1.5 mm², 774-9993/106-601
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/106-601, WAGO
Connecting line for power and signal transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This product features a round design that is perfect for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.
Features
- For any mains application
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |