774-9993/106-502 | WAGO
Connection cable, 5 m, socket straight to open end, 1.5 mm², 774-9993/106-502
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/106-502, WAGO
Connecting line with locking latch for signal and power transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
This product features a round design that is perfect for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a great number of uses
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |