774-9993/106-501 | WAGO
Connection cable, 5 m, socket straight to open end, 1.5 mm², 774-9993/106-501
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/106-501, WAGO
This Connecting line supports rapid, correct installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This product offers a round design that is perfect for installation in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.
Features
- Saves time, since no wiring is required at the construction site
- Suitable for any application
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |