774-9993/106-401 | WAGO
Connection cable, 4 m, socket straight to open end, 1.5 mm², 774-9993/106-401
NCNR (non cancelable / non returnable)
Connection cable, 774-9993/106-401, WAGO
This Connecting line for greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This product fits like a glove into conduits or boreholes thanks to its design. According to the European CPR, the fire class of the cables used for construction is critical for the safety of buildings as well.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a great number of uses
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |