774-9993/106-201 | WAGO
Connection cable, 2 m, socket straight to open end, 1.5 mm², 774-9993/106-201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3054 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connection cable, 774-9993/106-201, WAGO
Connecting line A coding, for greater security in electrical installations the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product fits optimally into conduits or boreholes thanks to its design. The required safety requirements in connection with EU CPR are met by this product through fire class E.
Features
- With A coding for use in a large number of general mains applications
- Ready for immediate use
- Convenient installation and commissioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |