774-9993/106-101 | WAGO
Connection cable, 1 m, socket straight to open end, 1.5 mm², 774-9993/106-101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1273 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connection cable, 774-9993/106-101, WAGO
This Connecting line supports rapid, correct installation. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product fits optimally into conduits or boreholes thanks to its design. The required safety requirements in connection with EU CPR are met by this product through fire class E.
Features
- Saves time, since no wiring is required at the construction site
- Suitable for any application
- Fast, secure installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |