774-9993/017-701 | WAGO
Connection cable, 7 m, socket straight to plug straight, 2.5 mm², 774-9993/017-701
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9993/017-701, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This product has a current rating of 20 A - so it is suitable for high power loads. It fit into drill holes and conduits with diameters up to 20 mm. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.
Features
- With A coding for use in a large number of general mains applications
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 7 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |