774-9993/017-601 | WAGO
Connection cable, 6 m, socket straight to plug straight, 2.5 mm², 774-9993/017-601
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9993/017-601, WAGO
This Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This product has a current rating of 20 A - so it is suitable for powerful loads. It fits perfectly into boreholes or conduits due to its design. This product meets all the mandatory fire protection requirements of fire class E; thus it can be used in areas where fire safety is relevant. The Connecting line is free of halogen.
Features
- Saves time, since no wiring is required at the construction site
- For any mains application
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |