774-9993/017-401 | WAGO
Connection cable, 4 m, socket straight to plug straight, 2.5 mm², 774-9993/017-401
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9993/017-401, WAGO
This Connecting line the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
This product has a current rating of 20 A - therefore it is also suitable for robust loads. It fits like a glove into boreholes or conduits thanks to its design. This product meets all the mandatory safety requirements of fire class E; thus it can be used in areas where fire safety is relevant.
Features
- For any mains application
- Guarantees safe use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 4 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |