774-9993/016-202 | WAGO
Connection cable, 2 m, socket straight to plug straight, 1.5 mm², 774-9993/016-202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1007 € *
Standard delivery time from the manufacturer is: 6 Weeks
Pre-assembled interconnecting cable, 774-9993/016-202, WAGO
This Connecting line allows assembly of solid and fine-stranded conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. It fits like a glove into boreholes or conduits thanks to its design.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in a large number of general mains applications
- Fast, secure installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 2 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |