774-9993/016-102 | WAGO
Connection cable, 1 m, socket straight to plug straight, 1.5 mm², 774-9993/016-102
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9993/016-102, WAGO
Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. It fits like a glove into conduits or boreholes due to its design. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- For any mains application
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |