774-9993/007-802 | WAGO
Connection cable, 8 m, socket straight to plug straight, 2.5 mm², 774-9993/007-802
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9993/007-802, WAGO
This Connecting line allows installation of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector can be employed for a load of up to 20 A. As a result, it can also be used for high power loads. It is suitable for drill holes and conduits with diameters up to 20 mm.
Features
- With A coding for a great number of applications
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 8 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |