774-9993/007-601 | WAGO

Connection cable, 6 m, socket straight to plug straight, 2.5 mm², 774-9993/007-601

Order No.: 44P8622
EAN: 4055143372923
MPN:
774-9993/007-601
Series: WINSTA RD
774-9993/007-601 WAGO Pre-assembled Connector Systems Image 1
774-9993/007-601 WAGO Pre-assembled Connector Systems Image 2
774-9993/007-601 WAGO Pre-assembled Connector Systems Image 3
774-9993/007-601 WAGO Pre-assembled Connector Systems Image 4
774-9993/007-601 WAGO Pre-assembled Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.1443 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.1443 €

Pre-assembled interconnecting cable, 774-9993/007-601, WAGO

This Connecting line allows assembly of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for a voltage load of up to 20 A. As a result, it can also be used for high power loads.It fits into drill holes and conduits with diameters up to 20 mm.

Features

  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket
Connection (2) plug
Cable length 6 m
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No