774-9993/007-501 | WAGO

Connection cable, 5 m, socket straight to plug straight, 2.5 mm², 774-9993/007-501

Order No.: 44P8620
EAN: 4045454320720
MPN:
774-9993/007-501
Series: WINSTA RD
774-9993/007-501 WAGO Pre-assembled Connector Systems Image 1
774-9993/007-501 WAGO Pre-assembled Connector Systems Image 2
774-9993/007-501 WAGO Pre-assembled Connector Systems Image 3
774-9993/007-501 WAGO Pre-assembled Connector Systems Image 4
774-9993/007-501 WAGO Pre-assembled Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7405 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
23.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.7405 €

Pre-assembled interconnecting cable, 774-9993/007-501, WAGO

This Connecting line supports rapid, correct installation. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for a load of up to 20 A. Thus, it can also be used for high power loads. It features a round design that is perfect for use in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector.

Features

  • Suitable for any application
  • Guarantees safe use
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket
Connection (2) plug
Cable length 5 m
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No