774-9993/007-401 | WAGO

Connection cable, 4 m, socket straight to plug straight, 2.5 mm², 774-9993/007-401

Order No.: 44P8618
EAN: 4055143372916
MPN:
774-9993/007-401
Series: WINSTA RD
774-9993/007-401 WAGO Pre-assembled Connector Systems Image 1
774-9993/007-401 WAGO Pre-assembled Connector Systems Image 2
774-9993/007-401 WAGO Pre-assembled Connector Systems Image 3
774-9993/007-401 WAGO Pre-assembled Connector Systems Image 4
774-9993/007-401 WAGO Pre-assembled Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3605 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.3605 €

Pre-assembled interconnecting cable, 774-9993/007-401, WAGO

This Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be employed for a voltage load of up to 20 A. As a result, it can also be used for high power loads.

Features

  • Saves time, since no wiring is required at the construction site
  • Suitable for any application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket
Connection (2) plug
Cable length 4 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No