774-9993/007-202 | WAGO
Connection cable, 2 m, socket straight to plug straight, 2.5 mm², 774-9993/007-202
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9993/007-202, WAGO
This Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. It offers a round design that is very good for use in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector.
Features
- For any mains application
- Ready to install and use immediately
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |