774-9993/007-101 | WAGO
Connection cable, 1 m, socket straight to plug straight, 2.5 mm², 774-9993/007-101
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9993/007-101, WAGO
This Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. It offers a round design that is perfect for installation in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in many general mains applications
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |