774-9993/006-802 | WAGO

Connection cable, 8 m, socket straight to plug straight, 1.5 mm², 774-9993/006-802

Order No.: 44P8611
EAN: 4045454320621
MPN:
774-9993/006-802
Series: WINSTA RD
774-9993/006-802 WAGO Pre-assembled Connector Systems Image 1
774-9993/006-802 WAGO Pre-assembled Connector Systems Image 2
774-9993/006-802 WAGO Pre-assembled Connector Systems Image 3
774-9993/006-802 WAGO Pre-assembled Connector Systems Image 4
774-9993/006-802 WAGO Pre-assembled Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3605 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.3605 €

Pre-assembled interconnecting cable, 774-9993/006-802, WAGO

This Connecting line allows installation of solid and fine-stranded conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. It is suitable for drill holes and conduits with diameters up to 20 mm. This product meets all the mandatory fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

Features

  • For any mains application
  • Guarantees safe use
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket
Connection (2) plug
Cable length 8 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No