774-9993/006-801 | WAGO
Connection cable, 8 m, socket straight to plug straight, 1.5 mm², 774-9993/006-801
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9993/006-801, WAGO
This Connecting line allows installation of solid and fine-stranded conductors. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. It offers a round design that is ideal for use in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in many general mains applications
- Ready for immediate use
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 8 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |