774-9993/006-601 | WAGO
Connection cable, 6 m, socket straight to plug straight, 1.5 mm², 774-9993/006-601
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9993/006-601, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. It offers a round design that is perfect for installation in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in many general mains applications
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |