774-9993/006-301 | WAGO

Connection cable, 3 m, socket straight to plug straight, 1.5 mm², 774-9993/006-301

Order No.: 44P8600
EAN: 4045454320492
MPN:
774-9993/006-301
Series: WINSTA RD
774-9993/006-301 WAGO Pre-assembled Connector Systems Image 1
774-9993/006-301 WAGO Pre-assembled Connector Systems Image 2
774-9993/006-301 WAGO Pre-assembled Connector Systems Image 3
774-9993/006-301 WAGO Pre-assembled Connector Systems Image 4
774-9993/006-301 WAGO Pre-assembled Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3153 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.3153 €

Pre-assembled interconnecting cable, 774-9993/006-301, WAGO

This Connecting line supports fast, reliable installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. It offers a round design that is ideal for use in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.

Features

  • Suitable for any application
  • Guarantees safe use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket
Connection (2) plug
Cable length 3 m
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No